Similar
Similar
Similar

26FLZ-SM2-TB | |
|---|---|
DigiKey Part Number | 455-1979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 26FLZ-SM2-TB |
Description | CONN FFC FPC TOP 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 26FLZ-SM2-TB Models |
Category | Cable End Type Tapered |
Manufacturer JST Sales America Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA6T), Nylon 6T |
Part Status Active | Actuator Material Polyamide (PA6T), Nylon 6T |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528922633 | Molex | 0 | WM11088TR-ND | ¥0.00000 | Similar |
| 086210026340800+ | KYOCERA AVX | 0 | 478-086210026340800+-ND | ¥138.20000 | Similar |
| 086260026340829+ | KYOCERA AVX | 0 | 478-086260026340829+-ND | ¥174.02950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥153.13600 | ¥612,544 |
| Unit Price without JCT: | ¥153.13600 |
|---|---|
| Unit Price with JCT: | ¥168.44960 |



