Similar
Similar
Similar
Similar
Similar

16FLZ-RSM1-TB | |
|---|---|
DigiKey Part Number | 16FLZ-RSM1-TB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16FLZ-RSM1-TB |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer JST Sales America Inc. | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Gray |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046240016006800+ | KYOCERA AVX | 0 | 478-046240016006800+-ND | ¥99.95500 | Similar |
| 0527451697 | Molex | 8,823 | WM8937CT-ND | ¥283.00000 | Similar |
| 086210016340800+ | KYOCERA AVX | 0 | 478-086210016340800+-ND | ¥97.25175 | Similar |
| 086260016340829+ | KYOCERA AVX | 9,795 | 478-086260016340829+CT-ND | ¥214.00000 | Similar |
| 1-1734592-6 | TE Connectivity AMP Connectors | 27,828 | A100285CT-ND | ¥155.00000 | Similar |




