CDRH62B-100MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 54,215
Unit Price: ¥95.00000
Datasheet
10 µH Shielded Inductor 1.1 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH62B-100MC

DigiKey Part Number
308-1154-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH62B-100MC
Description
FIXED IND 10UH 1.1A 150 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.1 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.244" W (6.60mm x 6.20mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH62BNP-100MC-BSumida America Inc.54,215308-1483-1-ND¥95.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes