
MS-446 | |
---|---|
DigiKey Part Number | 40-MS-446-ND |
Manufacturer | |
Manufacturer Product Number | MS-446 |
Description | JONARD TOOLS MS-446 MID SPAN SLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 8.7mm ~ 14.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 8.7mm ~ 14.6mm Cable Diameter | |
Features | Side Entry |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥31,644.00000 | ¥31,644 |
Unit Price without JCT: | ¥31,644.00000 |
---|---|
Unit Price with JCT: | ¥34,808.40000 |