1.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q1R9A1GV001E

DigiKey Part Number
712-QSCT251Q1R9A1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q1R9A1GV001ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QSCT251Q1R9A1GV001E
Description
CAP CER 1.9PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q1R9A1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.05pF
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,579
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥201.00000¥201
10¥130.80000¥1,308
50¥102.94000¥5,147
100¥94.36000¥9,436
500¥79.85200¥39,926
1,000¥75.36700¥75,367
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥68.63475¥274,539
Manufacturers Standard Package
Unit Price without JCT:¥201.00000
Unit Price with JCT:¥221.10000