QSCT251Q0R6C1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥35.48350
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥49.56725
Datasheet
0.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q0R6C1GV001E

DigiKey Part Number
712-QSCT251Q0R6C1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSCT251Q0R6C1GV001E
Description
CAP CER 0.6PF 250V NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q0R6C1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Voltage - Rated
Thickness (Max)
0.046" (1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCT251Q0R6B1GV001EJohanson Technology Inc.0712-QSCT251Q0R6B1GV001ETR-ND¥35.48350Similar
CBR08C608CAGACKEMET0399-8706-2-ND¥49.56725Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥35.48350¥141,934
Manufacturers Standard Package
Unit Price without JCT:¥35.48350
Unit Price with JCT:¥39.03185