
QLCD250Q430J1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q430J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q430J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q430J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q430J1GV001T |
Description | CAP CER 43PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q430J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥48.50000 | ¥485 |
50 | ¥36.32000 | ¥1,816 |
100 | ¥32.59000 | ¥3,259 |
500 | ¥26.28600 | ¥13,143 |
1,000 | ¥24.33700 | ¥24,337 |
2,500 | ¥22.28200 | ¥55,705 |
5,000 | ¥21.04380 | ¥105,219 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥19.51433 | ¥292,715 |
30,000 | ¥18.76533 | ¥562,960 |
45,000 | ¥18.39007 | ¥827,553 |
75,000 | ¥17.97415 | ¥1,348,061 |
Unit Price without JCT: | ¥80.00000 |
---|---|
Unit Price with JCT: | ¥88.00000 |