
QGCT102Q180G3GU002M | |
|---|---|
DigiKey Part Number | 712-QGCT102Q180G3GU002M-ND |
Manufacturer | |
Manufacturer Product Number | QGCT102Q180G3GU002M |
Description | CAP CER 18PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥132.30000 | ¥1,323 |
| 50 | ¥103.94000 | ¥5,197 |
| 100 | ¥95.17000 | ¥9,517 |
| 500 | ¥80.40800 | ¥40,204 |
| 1,000 | ¥75.83700 | ¥75,837 |
| 2,500 | ¥71.01360 | ¥177,534 |
| 5,000 | ¥68.10560 | ¥340,528 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

