VPEH202W103K1GF001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 274
Unit Price: ¥1,280.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥366.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,988
Unit Price: ¥514.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 300
Unit Price: ¥457.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥452.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,415
Unit Price: ¥361.00000
Datasheet
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPEH202W103K1GF001E

DigiKey Part Number
709-VPEH202W103K1GF001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPEH202W103K1GF001E
Description
CAP CER 10000PF 2KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPEH202W103K1GF001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.225" L x 0.255" W (5.72mm x 6.48mm)
Tolerance
±10%
Thickness (Max)
0.160" (4.06mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225X103KGRACTUKEMET274399-C2225X103KGRACTUCT-ND¥1,280.00000Direct
VJ2225Y103KBFAT4XVishay Vitramon0VJ2225Y103KBFAT4X-ND¥366.78000Direct
2225HC103KAZ1AKYOCERA AVX24,988478-5922-1-ND¥514.00000Upgrade
2225WC103KAZ1AKYOCERA AVX300478-4612-1-ND¥457.00000Upgrade
VJ2225Y103JBFAT4XVishay Vitramon0VJ2225Y103JBFAT4X-ND¥452.49000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥191.19300¥191,193
Manufacturers Standard Package
Unit Price without JCT:¥191.19300
Unit Price with JCT:¥210.31230