TDEH251W105K1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: ¥476.63400
Datasheet

Direct


KYOCERA AVX
In Stock: 1,811
Unit Price: ¥277.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,000
Unit Price: ¥277.00000
Datasheet

Direct


KEMET
In Stock: 15,133
Unit Price: ¥388.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥599.18800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥308.06200
Datasheet
2225-(5763-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDEH251W105K1GV001E

DigiKey Part Number
709-TDEH251W105K1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDEH251W105K1GV001E
Description
CAP CER 1UF 250V X7R 2225
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.140" (3.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.