
VPDD202G221J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD202G221J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD202G221J1GV001ECT-ND - Cut Tape (CT) 709-VPDD202G221J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD202G221J1GV001E |
Description | CAP CER 220PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD202G221J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥143.00000 | ¥143 |
| 10 | ¥90.20000 | ¥902 |
| 50 | ¥69.46000 | ¥3,473 |
| 100 | ¥63.07000 | ¥6,307 |
| 500 | ¥52.29200 | ¥26,146 |
| 1,000 | ¥48.96000 | ¥48,960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥44.84300 | ¥134,529 |
| 6,000 | ¥42.82800 | ¥256,968 |
| 9,000 | ¥41.81856 | ¥376,367 |
| 15,000 | ¥40.69953 | ¥610,493 |
| 21,000 | ¥40.04552 | ¥840,956 |
| 30,000 | ¥39.41607 | ¥1,182,482 |
| Unit Price without JCT: | ¥143.00000 |
|---|---|
| Unit Price with JCT: | ¥157.30000 |


