
JK 3000A1 | |
|---|---|
DigiKey Part Number | 6239-JK3000A1-ND |
Manufacturer | |
Manufacturer Product Number | JK 3000A1 |
Description | Process Input |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JM Concept | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 1500V | |
Voltage - Supply | 20 ~ 253VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35,553.00000 | ¥35,553 |
| Unit Price without JCT: | ¥35,553.00000 |
|---|---|
| Unit Price with JCT: | ¥39,108.30000 |


