MFR Recommended

DNW1-DW07 | |
|---|---|
DigiKey Part Number | DNW1-DW07-ND |
Manufacturer | |
Manufacturer Product Number | DNW1-DW07 |
Description | LAMP INCAN RT-1.25 NEO-WEDGE 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 1/4 Neo-Wedge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.3 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Neo-Wedge |


