
JG17-1.0X-90 | |
---|---|
DigiKey Part Number | 2045-JG17-1.0X-90-ND |
Manufacturer | |
Manufacturer Product Number | JG17-1.0X-90 |
Description | 17G 1.0" IT SERIES TIP ID .048" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 90° | |
Gauge | 17 | |
Outer Diameter | 0.058" (1.47mm) | |
Inner Diameter | 0.048" (1.22mm) | |
Color | White | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,751.00000 | ¥5,751 |
Unit Price without JCT: | ¥5,751.00000 |
---|---|
Unit Price with JCT: | ¥6,326.10000 |