
JG1.0AC | |
|---|---|
DigiKey Part Number | 2045-JG1.0AC-ND |
Manufacturer | |
Manufacturer Product Number | JG1.0AC |
Description | 1OZ ACCORDION BOTTLE W/ LUER LOC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Accordion 1oz Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Accordion | |
Tip Type | Luer Lock | |
Capacity | 1oz | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,448.00000 | ¥2,448 |
| Unit Price without JCT: | ¥2,448.00000 |
|---|---|
| Unit Price with JCT: | ¥2,692.80000 |

