32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-6-20-T3-HMR-90K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-6-20-T3-HMR-90K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-6-20-T3-HMR-90K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-6-20-T3-HMR-90K-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-6-20-T3-HMR-90K-LF
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (2x1.2)
Frequency Tolerance
±20ppm
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Load Capacitance
6pF
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,772
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥87.00000¥87
10¥74.90000¥749
25¥70.84000¥1,771
50¥67.92000¥3,396
100¥65.10000¥6,510
250¥61.55600¥15,389
500¥59.01200¥29,506
1,000¥56.57200¥56,572
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥52.90833¥158,725
6,000¥50.72100¥304,326
9,000¥49.48422¥445,358
15,000¥47.96980¥719,547
21,000¥46.99819¥986,962
30,000¥45.98983¥1,379,695
Manufacturers Standard Package
Unit Price without JCT:¥87.00000
Unit Price with JCT:¥95.70000