40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 40,0-JT33-B-K-3,3-LF

DigiKey Part Number
1908-1051-2-ND - Tape & Reel (TR)
1908-1051-1-ND - Cut Tape (CT)
1908-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 40,0-JT33-B-K-3,3-LF
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥671.00000¥671
10¥583.60000¥5,836
25¥551.88000¥13,797
50¥529.06000¥26,453
100¥507.18000¥50,718
250¥479.68000¥119,920
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥459.87800¥229,939
1,000¥440.91900¥440,919
1,500¥430.19800¥645,297
2,500¥417.07680¥1,042,692
3,500¥408.65857¥1,430,305
Manufacturers Standard Package
Unit Price without JCT:¥671.00000
Unit Price with JCT:¥738.10000