
O 12,80-JT22S-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1028-2-ND - Tape & Reel (TR) 1908-1028-1-ND - Cut Tape (CT) 1908-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 12,80-JT22S-B-K-3,3-LF |
Description | XTAL OSC TCXO 12.8000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STC22K33P48-12.800M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33P48-12.800M-ND | ¥448.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥557.00000 | ¥557 |
| 10 | ¥483.80000 | ¥4,838 |
| 25 | ¥457.56000 | ¥11,439 |
| 50 | ¥438.60000 | ¥21,930 |
| 100 | ¥420.48000 | ¥42,048 |
| 250 | ¥397.66400 | ¥99,416 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥381.24400 | ¥190,622 |
| 1,000 | ¥365.51400 | ¥365,514 |
| 1,500 | ¥356.62400 | ¥534,936 |
| 2,500 | ¥345.73720 | ¥864,343 |
| 3,500 | ¥338.75429 | ¥1,185,640 |
| 5,000 | ¥331.51140 | ¥1,657,557 |
| Unit Price without JCT: | ¥557.00000 |
|---|---|
| Unit Price with JCT: | ¥612.70000 |

