
818600-2MA | |
|---|---|
DigiKey Part Number | 4285-818600-2MATR-ND - Tape & Reel (TR) 4285-818600-2MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 818600-2MA |
Description | BOARD IN CONNECTOR, PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin 12-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | 12-16 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 25 | ¥5.64000 | ¥141 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥5.11000 | ¥511 |
| 250 | ¥4.79600 | ¥1,199 |
| 500 | ¥4.56400 | ¥2,282 |
| 1,000 | ¥4.34600 | ¥4,346 |
| 2,500 | ¥4.07320 | ¥10,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.69270 | ¥36,927 |
| 20,000 | ¥3.51635 | ¥70,327 |
| 30,000 | ¥3.41707 | ¥102,512 |
| 50,000 | ¥3.29608 | ¥164,804 |
| 70,000 | ¥3.21870 | ¥225,309 |
| 100,000 | ¥3.13870 | ¥313,870 |
| 250,000 | ¥2.94224 | ¥735,560 |
| 500,000 | ¥2.80192 | ¥1,400,960 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

