Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX60S65H4F1

DigiKey Part Number
670-MX60S65H4F1TR-ND - Tape & Reel (TR)
670-MX60S65H4F1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MX60S65H4F1
Description
CONN SCKT 0.3-0.5MM2 CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,544
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥21.10000¥211
25¥19.72000¥493
50¥18.78000¥939
100¥17.88000¥1,788
250¥16.76000¥4,190
500¥15.95600¥7,978
1,000¥15.19400¥15,194
2,500¥14.24080¥35,602
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500¥13.31185¥86,527
13,000¥12.67615¥164,790
19,500¥12.31867¥240,214
32,500¥11.88268¥386,187
45,500¥11.60402¥527,983
65,000¥11.31575¥735,524
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000