
ES10S001JF1R4500 | |
|---|---|
DigiKey Part Number | 670-2750-2-ND - Tape & Reel (TR) 670-2750-1-ND - Cut Tape (CT) 670-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES10S001JF1R4500 |
Description | CONN SSL SCKT CONT 24-26AWG SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24-26 AWG SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Mating Cycles | 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥39.60000 | ¥396 |
| 100 | ¥33.69000 | ¥3,369 |
| 500 | ¥30.06800 | ¥15,034 |
| 1,000 | ¥28.63100 | ¥28,631 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥25.74511 | ¥115,853 |
| 9,000 | ¥24.51611 | ¥220,645 |
| 13,500 | ¥23.82489 | ¥321,636 |
| 22,500 | ¥22.98178 | ¥517,090 |
| 31,500 | ¥22.44279 | ¥706,948 |
| 45,000 | ¥21.88558 | ¥984,851 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

