
CE2G001D01 | |
|---|---|
DigiKey Part Number | 670-CE2G001D01-ND |
Manufacturer | |
Manufacturer Product Number | CE2G001D01 |
Description | CONN CRIMP PIN COAX, COAXIAL TER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥319.30000 | ¥3,193 |
| 25 | ¥299.24000 | ¥7,481 |
| 50 | ¥284.96000 | ¥14,248 |
| 100 | ¥271.33000 | ¥27,133 |
| 250 | ¥254.33600 | ¥63,584 |
| 500 | ¥244.65600 | ¥122,328 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |

