
AP02ML0630410C0 | |
|---|---|
DigiKey Part Number | 670-AP02ML0630410C0-ND |
Manufacturer | |
Manufacturer Product Number | AP02ML0630410C0 |
Description | FLEX PCB ANT SUB-1/LTE/5G 200MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Flat Patch MHF1, U.FL Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.58GHz, 2.2GHz, 4.65GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.45GHz ~ 1.71GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 4 | |
VSWR | 3, 4, 5.5 | |
Return Loss | - | |
Gain | - | |
Features | Cable - 200mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥175.88533 | ¥527,656 |
| Unit Price without JCT: | ¥175.88533 |
|---|---|
| Unit Price with JCT: | ¥193.47386 |

