Mosfet Array 300V 290A 1500W Chassis Mount Y3-DCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMM300-03F

DigiKey Part Number
VMM300-03F-ND
Manufacturer
Manufacturer Product Number
VMM300-03F
Description
MOSFET 2N-CH 300V 290A Y3-DCB
Customer Reference
Detailed Description
Mosfet Array 300V 290A 1500W Chassis Mount Y3-DCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Box
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
300V
Current - Continuous Drain (Id) @ 25°C
290A
Rds On (Max) @ Id, Vgs
8.6mOhm @ 145A, 10V
Vgs(th) (Max) @ Id
4V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
1440nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
40000pF @ 25V
Power - Max
1500W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y3-DCB
Supplier Device Package
Y3-DCB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable