SLMD121H10L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 3,596
Unit Price: ¥1,652.00000
Datasheet

Similar


ANYSOLAR Ltd
In Stock: 0
Unit Price: ¥1,652.00000
Datasheet
Monocrystalline Solar Cell 223 mW 6.3 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD121H10L

DigiKey Part Number
SLMD121H10L-ND
Manufacturer
Manufacturer Product Number
SLMD121H10L
Description
MONOCRYSTL SOLAR CELL 223MW 6.3V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 223 mW 6.3 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ANYSOLAR Ltd
Series
Packaging
Tray
Part Status
Obsolete
Power (Watts) - Max
223 mW
Current @ Pmpp
44.6 mA
Voltage @ Pmpp
5.01 V
Current - Short Circuit (Isc)
50 mA
Type
Monocrystalline
Voltage - Open Circuit
6.3 V
Operating Temperature
-
Package / Case
Cell (10)
Size / Dimension
1.378" L x 1.654" W x 0.079" H (35.00mm x 42.00mm x 2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes