
N3790TE280 | |
---|---|
DigiKey Part Number | 238-N3790TE280-ND |
Manufacturer | |
Manufacturer Product Number | N3790TE280 |
Description | SCR 2.8KV 7410A W82 |
Customer Reference | |
Detailed Description | SCR 2.8 kV 7410 A Standard Recovery Chassis Mount W82 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 2.8 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Voltage - On State (Vtm) (Max) | 2.1 V | |
Current - On State (It (AV)) (Max) | 3790 A | |
Current - On State (It (RMS)) (Max) | 7410 A | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Off State (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 55000A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Supplier Device Package | W82 | |
Base Product Number |