
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 340 A | |
Current - Collector Pulsed (Icm) | 840 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 120A | |
Power - Max | 1200 W | |
Switching Energy | 5.75mJ (on), 2.67mJ (off) | |
Input Type | Standard | |
Gate Charge | 250 nC | |
Td (on/off) @ 25°C | 54ns/270ns | |
Test Condition | 400V, 100A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 105 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥1,610.94333 | ¥483,283 |
| Unit Price without JCT: | ¥1,610.94333 |
|---|---|
| Unit Price with JCT: | ¥1,772.03766 |

