N-Channel 150 V 240A (Tc) 940W (Tc) Surface Mount TO-268HV (IXTT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTT240N15X4HV

DigiKey Part Number
238-IXTT240N15X4HV-ND
Manufacturer
Manufacturer Product Number
IXTT240N15X4HV
Description
MOSFET N-CH 150V 240A TO268HV
Customer Reference
Detailed Description
N-Channel 150 V 240A (Tc) 940W (Tc) Surface Mount TO-268HV (IXTT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.4mOhm @ 120A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
940W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268HV (IXTT)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥4,007.00000¥4,007
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥4,007.00000
Unit Price with JCT:¥4,407.70000