
IXTL2X240N055T | |
|---|---|
DigiKey Part Number | IXTL2X240N055T-ND |
Manufacturer | |
Manufacturer Product Number | IXTL2X240N055T |
Description | MOSFET 2N-CH 55V 140A I5-PAK |
Customer Reference | |
Detailed Description | Mosfet Array 55V 140A 150W Through Hole ISOPLUSi5-Pak™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 140A | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 170nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 7600pF @ 25V | |
Power - Max | 150W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUSi5-PAK™ | |
Supplier Device Package | ISOPLUSi5-Pak™ | |
Base Product Number |

