


IXFL40N110P | |
---|---|
DigiKey Part Number | IXFL40N110P-ND |
Manufacturer | |
Manufacturer Product Number | IXFL40N110P |
Description | MOSFET N-CH 1100V 21A ISOPLUS264 |
Customer Reference | |
Detailed Description | N-Channel 1100 V 21A (Tc) Through Hole ISOPLUS264™ |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 6.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 310 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 19000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISOPLUS264™ | |
Package / Case | ||
Base Product Number |