
IXFH76N07-12 | |
---|---|
DigiKey Part Number | IXFH76N07-12-ND |
Manufacturer | |
Manufacturer Product Number | IXFH76N07-12 |
Description | MOSFET N-CH 70V 76A TO247AD |
Customer Reference | |
Detailed Description | N-Channel 70 V 76A (Tc) 360W (Tc) Through Hole TO-247AD (IXFH) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD (IXFH) | |
Package / Case | ||
Base Product Number |