
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥477.00000 | ¥477 |
50 | ¥236.76000 | ¥11,838 |
100 | ¥213.50000 | ¥21,350 |
500 | ¥172.68800 | ¥86,344 |
1,000 | ¥159.57300 | ¥159,573 |
2,000 | ¥148.54750 | ¥297,095 |
5,000 | ¥145.41520 | ¥727,076 |
Unit Price without JCT: | ¥477.00000 |
---|---|
Unit Price with JCT: | ¥524.70000 |