


M-949-01 | |
|---|---|
DigiKey Part Number | M-949-01-ND |
Manufacturer | |
Manufacturer Product Number | M-949-01 |
Description | RELAY TELECOM SPST 500MA - |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | - | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Load - Max Switching | - | |
Coil Current | 125 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | 0°C ~ 70°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 20 Ohms | |
Base Product Number |

