Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1018NTR

DigiKey Part Number
212-CPC1018NTR-ND - Tape & Reel (TR)
212-CPC1018NTRCT-ND - Cut Tape (CT)
212-CPC1018NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1018NTR
Description
SSR RELAY SPST-NO 600MA 0-60V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
600 mA
Series
On-State Resistance (Max)
800 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
CSA, EN, TUV, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,830
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥818.00000¥818
10¥727.70000¥7,277
25¥695.04000¥17,376
50¥671.22000¥33,561
100¥648.21000¥64,821
250¥618.96800¥154,742
500¥597.70600¥298,853
1,000¥577.16400¥577,164
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥557.31750¥1,114,635
Manufacturers Standard Package
Unit Price without JCT:¥818.00000
Unit Price with JCT:¥899.80000