
MP03765 | |
---|---|
DigiKey Part Number | 4635-MP03765-ND |
Manufacturer | |
Manufacturer Product Number | MP03765 |
Description | FILTER SAW 1.5915GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.5915GHz Frequency RF SAW Filter (Surface Acoustic Wave) 3.7dB 35MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency - Center | 1.5915GHz | |
Bandwidth | 35MHz | |
Insertion Loss | 3.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |