Image for NJS-9PH2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJS-9PH2

DigiKey Part Number
NJS-9PH2-ND
Manufacturer
Manufacturer Product Number
NJS-9PH2
Description
MICRO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
9
Number of Rows
3
Pitch - Connector
0.030" (0.76mm)
Pitch - Cable
-
Length
1.00' (304.80mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥81,151.20000¥811,512
Unit Price without JCT:¥81,151.20000
Unit Price with JCT:¥89,266.32000