
MDM-BT-51AE-SJS | |
|---|---|
DigiKey Part Number | 1003-MDM-BT-51AE-SJS-ND |
Manufacturer | |
Manufacturer Product Number | MDM-BT-51AE-SJS |
Description | MICRO-D BACKSHELL 51 POS ANGLES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 51 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | - | |
Features | Mating Screws, Spring Clip | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥74,636.00000 | ¥74,636 |
| 10 | ¥63,453.30000 | ¥634,533 |
| 25 | ¥59,487.60000 | ¥1,487,190 |
| Unit Price without JCT: | ¥74,636.00000 |
|---|---|
| Unit Price with JCT: | ¥82,099.60000 |

