
MDM-9SSB-A172 | |
|---|---|
DigiKey Part Number | 1003-MDM-9SSB-A172-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SSB-A172 |
Description | MICRO 9 F SOD A172 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum, Gold Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥36,445.70000 | ¥364,457 |
| Unit Price without JCT: | ¥36,445.70000 |
|---|---|
| Unit Price with JCT: | ¥40,090.27000 |

