
MDM-51PH046L | |
|---|---|
DigiKey Part Number | 1003-MDM-51PH046L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-51PH046L |
Description | CABLE ASSY D TO MIC D 51P 1.83M |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 51 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥67,888.30000 | ¥678,883 |
| Unit Price without JCT: | ¥67,888.30000 |
|---|---|
| Unit Price with JCT: | ¥74,677.13000 |

