
MDM-25PCBR-L61 | |
|---|---|
DigiKey Part Number | 1003-MDM-25PCBR-L61-ND |
Manufacturer | |
Manufacturer Product Number | MDM-25PCBR-L61 |
Description | CONN MICRO-D PLUG 25POS R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Wire Leads |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,042.00000 | ¥33,042 |
| 10 | ¥28,089.50000 | ¥280,895 |
| 25 | ¥26,333.00000 | ¥658,325 |
| 50 | ¥25,078.04000 | ¥1,253,902 |
| Unit Price without JCT: | ¥33,042.00000 |
|---|---|
| Unit Price with JCT: | ¥36,346.20000 |


