Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/33-H02NN | |
|---|---|
DigiKey Part Number | 1003-M83513/33-H02NN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/33-H02NN |
Description | M83513/33-H02NN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/33-H01NN | ITT Cannon, LLC | 0 | 1003-M83513/33-H01NN-ND | ¥88,120.40000 | Parametric Equivalent |
| M83513/33-H03NN | ITT Cannon, LLC | 0 | 1003-M83513/33-H03NN-ND | ¥88,120.40000 | Parametric Equivalent |
| M83513/33H01CN | ITT Cannon, LLC | 0 | 1003-M83513/33H01CN-ND | ¥86,232.00000 | Parametric Equivalent |
| M83513/33H02CN | ITT Cannon, LLC | 5 | 1003-M83513/33H02CN-ND | ¥77,311.00000 | Parametric Equivalent |
| MDM100SCBS | ITT Cannon, LLC | 5 | 1003-MDM100SCBS-ND | ¥119,783.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥71,737.50000 | ¥717,375 |
| Unit Price without JCT: | ¥71,737.50000 |
|---|---|
| Unit Price with JCT: | ¥78,911.25000 |





