Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/13-A03CP | |
|---|---|
DigiKey Part Number | 1003-M83513/13-A03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/13-A03CP |
Description | M83513/13-A03CP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/19-A01NP | ITT Cannon, LLC | 0 | 1003-M83513/19-A01NP-ND | ¥22,943.40000 | Parametric Equivalent |
| M83513/19-A02NN | ITT Cannon, LLC | 0 | 1003-M83513/19-A02NN-ND | ¥21,908.90000 | Parametric Equivalent |
| M83513/19-A02NP | ITT Cannon, LLC | 0 | 1003-M83513/19-A02NP-ND | ¥25,331.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥22,943.40000 | ¥229,434 |
| Unit Price without JCT: | ¥22,943.40000 |
|---|---|
| Unit Price with JCT: | ¥25,237.74000 |

