
M24308/4-262F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-262F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-262F |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,911.00000 | ¥4,911 |
| 10 | ¥4,173.30000 | ¥41,733 |
| 25 | ¥3,912.00000 | ¥97,800 |
| 50 | ¥3,725.38000 | ¥186,269 |
| 100 | ¥3,547.70000 | ¥354,770 |
| 250 | ¥3,325.84000 | ¥831,460 |
| 500 | ¥3,167.31400 | ¥1,583,657 |
| Unit Price without JCT: | ¥4,911.00000 |
|---|---|
| Unit Price with JCT: | ¥5,402.10000 |

