
M24308/4-460P | |
---|---|
DigiKey Part Number | 1003-M24308/4-460P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-460P |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | White | |
Note | Contacts Not Included |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,734.00000 | ¥9,734 |
10 | ¥8,274.60000 | ¥82,746 |
25 | ¥7,756.76000 | ¥193,919 |
50 | ¥7,386.84000 | ¥369,342 |
100 | ¥7,034.72000 | ¥703,472 |
Unit Price without JCT: | ¥9,734.00000 |
---|---|
Unit Price with JCT: | ¥10,707.40000 |