
M24308/2-17P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-17P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-17P |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (M3) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,472.00000 | ¥7,472 |
| 10 | ¥6,350.80000 | ¥63,508 |
| 25 | ¥5,953.24000 | ¥148,831 |
| 50 | ¥5,669.28000 | ¥283,464 |
| 100 | ¥5,398.95000 | ¥539,895 |
| 250 | ¥5,061.38800 | ¥1,265,347 |
| Unit Price without JCT: | ¥7,472.00000 |
|---|---|
| Unit Price with JCT: | ¥8,219.20000 |

