Parametric Equivalent

KJL6T21N35PNL | |
|---|---|
DigiKey Part Number | KJL6T21N35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T21N35PNL |
Description | CONN PLUG HSNG MALE 79POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 79 | Note Contacts Sold Separately |
Shell Size - Insert 21-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T21B35PNL | ITT Cannon, LLC | 0 | KJL6T21B35PNL-ND | ¥78,246.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥63,512.00000 | ¥1,587,800 |
| Unit Price without JCT: | ¥63,512.00000 |
|---|---|
| Unit Price with JCT: | ¥69,863.20000 |

