Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL3T17B35PNL | |
|---|---|
DigiKey Part Number | 1003-KJL3T17B35PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL3T17B35PNL |
Description | KJL3T17B35PNL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Unshielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL3T17N35PNL | ITT Cannon, LLC | 0 | KJL3T17N35PNL-ND | ¥43,108.56000 | Parametric Equivalent |
| KJL5E17B35PNL | ITT Cannon, LLC | 0 | KJL5E17B35PNL-ND | ¥52,326.60000 | Parametric Equivalent |
| MS27656T17B35A | Air Electro, Inc. | 92 | 2899-MS27656T17B35A-ND | ¥12,149.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥53,109.72000 | ¥1,327,743 |
| Unit Price without JCT: | ¥53,109.72000 |
|---|---|
| Unit Price with JCT: | ¥58,420.69200 |

