
DAMP15PJK87 | |
|---|---|
DigiKey Part Number | 1003-2999-ND |
Manufacturer | |
Manufacturer Product Number | DAMP15PJK87 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,414.00000 | ¥4,414 |
| 10 | ¥3,751.80000 | ¥37,518 |
| 25 | ¥3,516.88000 | ¥87,922 |
| 50 | ¥3,349.08000 | ¥167,454 |
| 100 | ¥3,189.32000 | ¥318,932 |
| 250 | ¥2,989.85200 | ¥747,463 |
| 500 | ¥2,847.35400 | ¥1,423,677 |
| Unit Price without JCT: | ¥4,414.00000 |
|---|---|
| Unit Price with JCT: | ¥4,855.40000 |

