
031-9206-004 | |
|---|---|
DigiKey Part Number | 1003-031-9206-004-ND |
Manufacturer | |
Manufacturer Product Number | 031-9206-004 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,619.00000 | ¥1,619 |
| 10 | ¥1,375.00000 | ¥13,750 |
| 25 | ¥1,288.88000 | ¥32,222 |
| 50 | ¥1,227.34000 | ¥61,367 |
| 100 | ¥1,168.77000 | ¥116,877 |
| 250 | ¥1,095.62000 | ¥273,905 |
| 500 | ¥1,043.37000 | ¥521,685 |
| 1,000 | ¥993.62500 | ¥993,625 |
| Unit Price without JCT: | ¥1,619.00000 |
|---|---|
| Unit Price with JCT: | ¥1,780.90000 |

