55 nH Shielded Inductor 50 A 0.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2224A-R055MHF

DigiKey Part Number
3013-SL2224A-R055MHFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL2224A-R055MHF
Description
FIXED IND 55NH 50A 0.2 MOHM SMD
Customer Reference
Detailed Description
55 nH Shielded Inductor 50 A 0.2mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
0.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.224" W (5.50mm x 5.70mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate ¥25,275 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥473.91000¥47,391
800¥118.47750¥94,782
Unit Price without JCT:¥473.91000
Unit Price with JCT:¥521.30100